40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFXTAL085857

DigiKey Part Number
1923-LFXTAL085857TR-ND - Tape & Reel (TR)
1923-LFXTAL085857CT-ND - Cut Tape (CT)
1923-LFXTAL085857DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL085857
Description
CRYSTAL 40.0MHZ -40 TO 125C 10PF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 950
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,99000kr 5,99
10kr 5,17300kr 51,73
25kr 4,89080kr 122,27
50kr 4,68700kr 234,35
100kr 4,49340kr 449,34
250kr 4,24956kr 1 062,39
500kr 4,07368kr 2 036,84
1 000kr 3,90518kr 3 905,18
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,65237kr 10 957,11
6 000kr 3,50144kr 21 008,64
9 000kr 3,41609kr 30 744,81
15 000kr 3,31160kr 49 674,00
21 000kr 3,24453kr 68 135,13
Manufacturers Standard Package
Unit Price without VAT:kr 5,99000
Unit Price with VAT:kr 7,48750