
LFMISC079434BULK | |
|---|---|
DigiKey Part Number | 1923-LFMISC079434BULK-ND |
Manufacturer | |
Manufacturer Product Number | LFMISC079434BULK |
Description | IOSC-EVBOARD-POP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IQD Frequency Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 185,47000 | kr 1 185,47 |
| 10 | kr 1 082,34000 | kr 10 823,40 |
| Unit Price without VAT: | kr 1 185,47000 |
|---|---|
| Unit Price with VAT: | kr 1 481,83750 |

