
LFMISC075710B | |
|---|---|
DigiKey Part Number | 1923-1547-ND |
Manufacturer | |
Manufacturer Product Number | LFMISC075710B |
Description | EVAL BOARD FOR IQCM-100 IQCM-110 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IQCM-100, IQCM-110 - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IQD Frequency Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | IQCM-100, IQCM-110 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 807,11000 | kr 5 807,11 |
| Unit Price without VAT: | kr 5 807,11000 |
|---|---|
| Unit Price with VAT: | kr 7 258,88750 |

