


LFMISC075709B | |
|---|---|
DigiKey Part Number | 1923-1548-ND |
Manufacturer | |
Manufacturer Product Number | LFMISC075709B |
Description | EVAL BOARD FOR IQCM-100 IQCM-110 |
Customer Reference | |
Detailed Description | IQCM-100, IQCM-110 - Clock Oscillation Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IQD Frequency Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | - | |
Utilized IC / Part | IQCM-100, IQCM-110 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs, Test Points | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - |

