New at DigiKey
PFC IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVCC1103DR

DigiKey Part Number
4084-IVCC1103DRTR-ND - Tape & Reel (TR)
4084-IVCC1103DRCT-ND - Cut Tape (CT)
4084-IVCC1103DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IVCC1103DR
Description
CCM TOTEM-POLE PFC CONTROLLERS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
PFC IC 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Inventchip
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,84000kr 27,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 14,64998kr 36 624,95
5 000kr 14,35741kr 71 787,05
Manufacturers Standard Package
Unit Price without VAT:kr 27,84000
Unit Price with VAT:kr 34,80000