
IVCC1102DR | |
|---|---|
DigiKey Part Number | 4084-IVCC1102DRTR-ND - Tape & Reel (TR) 4084-IVCC1102DRCT-ND - Cut Tape (CT) 4084-IVCC1102DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IVCC1102DR |
Description | CCM TOTEM-POLE PFC CONTROLLERS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PFC IC 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventchip | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 27,84000 | kr 27,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 14,64998 | kr 36 624,95 |
| 5 000 | kr 14,35741 | kr 71 787,05 |
| Unit Price without VAT: | kr 27,84000 |
|---|---|
| Unit Price with VAT: | kr 34,80000 |

