


PMKG-25-IMP | |
|---|---|
DigiKey Part Number | 2321-PMKG-25-IMP-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-25-IMP |
Description | FOR 5" WIDE ENCLOSURE - 2" POLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pole Mounting Enclosures, Impact Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Pole Mounting | |
For Use With/Related Products | Enclosures, Impact Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 369,07000 | kr 369,07 |
| Unit Price without VAT: | kr 369,07000 |
|---|---|
| Unit Price with VAT: | kr 461,33750 |

