26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8W-26.0000MHZ-8-D2X-T3

DigiKey Part Number
535-ABM8W-26.0000MHZ-8-D2X-T3TR-ND - Tape & Reel (TR)
535-ABM8W-26.0000MHZ-8-D2X-T3CT-ND - Cut Tape (CT)
535-ABM8W-26.0000MHZ-8-D2X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8W-26.0000MHZ-8-D2X-T3
Description
CRYSTAL 26.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8W-26.0000MHZ-8-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 901
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,03000kr 5,03
10kr 4,41200kr 44,12
25kr 4,16920kr 104,23
50kr 3,99620kr 199,81
100kr 3,83140kr 383,14
250kr 3,62280kr 905,70
500kr 3,47302kr 1 736,51
1 000kr 3,32929kr 3 329,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,11373kr 9 341,19
6 000kr 2,98501kr 17 910,06
9 000kr 2,91223kr 26 210,07
15 000kr 2,82308kr 42 346,20
21 000kr 2,76589kr 58 083,69
30 000kr 2,70656kr 81 196,80
36 000kr 2,67673kr 96 362,28
Manufacturers Standard Package
Unit Price without VAT:kr 5,03000
Unit Price with VAT:kr 6,28750