1 µH Shielded Wirewound Inductor 3.3 A 44mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WIP252012S-1R0MLDG

DigiKey Part Number
3526-WIP252012S-1R0MLDGTR-ND - Tape & Reel (TR)
3526-WIP252012S-1R0MLDGCT-ND - Cut Tape (CT)
3526-WIP252012S-1R0MLDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WIP252012S-1R0MLDG
Description
POWER INDUCTOR 2520 1.0UH 20% DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 3.3 A 44mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
44mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 297
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,55300kr 5,53
100kr 0,45830kr 45,83
1 000kr 0,37701kr 377,01
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,34338kr 1 030,14
6 000kr 0,32374kr 1 942,44
9 000kr 0,31279kr 2 815,11
15 000kr 0,29952kr 4 492,80
21 000kr 0,29110kr 6 113,10
30 000kr 0,28243kr 8 472,90
75 000kr 0,26136kr 19 602,00
150 000kr 0,24649kr 36 973,50
300 000kr 0,23557kr 70 671,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250