
IN-S63WTR | |
|---|---|
DigiKey Part Number | 1830-IN-S63WTR-ND - Tape & Reel (TR) 1830-IN-S63WTRCT-ND - Cut Tape (CT) 1830-IN-S63WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63WTR |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,08000 | kr 3,08 |
| 10 | kr 2,07800 | kr 20,78 |
| 100 | kr 1,46910 | kr 146,91 |
| 500 | kr 1,19028 | kr 595,14 |
| 1 000 | kr 1,09821 | kr 1 098,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,97953 | kr 2 938,59 |
| 6 000 | kr 0,91892 | kr 5 513,52 |
| 9 000 | kr 0,88780 | kr 7 990,20 |
| 15 000 | kr 0,85262 | kr 12 789,30 |
| 21 000 | kr 0,83169 | kr 17 465,49 |
| 30 000 | kr 0,81126 | kr 24 337,80 |
| 75 000 | kr 0,76615 | kr 57 461,25 |
| Unit Price without VAT: | kr 3,08000 |
|---|---|
| Unit Price with VAT: | kr 3,85000 |


