Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S63WTG

DigiKey Part Number
1830-IN-S63WTGTR-ND - Tape & Reel (TR)
1830-IN-S63WTGCT-ND - Cut Tape (CT)
1830-IN-S63WTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S63WTG
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 114
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,27000kr 3,27
10kr 2,21300kr 22,13
100kr 1,56630kr 156,63
500kr 1,27206kr 636,03
1 000kr 1,17480kr 1 174,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,96519kr 2 895,57
6 000kr 0,90529kr 5 431,74
9 000kr 0,87452kr 7 870,68
15 000kr 0,83976kr 12 596,40
21 000kr 0,81906kr 17 200,26
30 000kr 0,79888kr 23 966,40
75 000kr 0,75429kr 56 571,75
Manufacturers Standard Package
Unit Price without VAT:kr 3,27000
Unit Price with VAT:kr 4,08750