
IN-S63WTB | |
|---|---|
DigiKey Part Number | 1830-IN-S63WTBTR-ND - Tape & Reel (TR) 1830-IN-S63WTBCT-ND - Cut Tape (CT) 1830-IN-S63WTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63WTB |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,27000 | kr 3,27 |
| 10 | kr 2,21300 | kr 22,13 |
| 100 | kr 1,56630 | kr 156,63 |
| 500 | kr 1,27206 | kr 636,03 |
| 1 000 | kr 1,17480 | kr 1 174,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,04934 | kr 3 148,02 |
| 6 000 | kr 0,98530 | kr 5 911,80 |
| 9 000 | kr 0,95243 | kr 8 571,87 |
| 15 000 | kr 0,91528 | kr 13 729,20 |
| 21 000 | kr 0,89317 | kr 18 756,57 |
| 30 000 | kr 0,87161 | kr 26 148,30 |
| 75 000 | kr 0,82398 | kr 61 798,50 |
| Unit Price without VAT: | kr 3,27000 |
|---|---|
| Unit Price with VAT: | kr 4,08750 |

