
IN-S21AT2B | |
|---|---|
DigiKey Part Number | 1830-IN-S21AT2BTR-ND - Tape & Reel (TR) 1830-IN-S21AT2BCT-ND - Cut Tape (CT) 1830-IN-S21AT2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S21AT2B |
Description | LED BLUE CLEAR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.6V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.38mm | |
Voltage - Forward (Vf) (Typ) | 2.6V | |
Current - Test | 2mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 463nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.65mm L x 0.38mm W | |
Height (Max) | 0.41mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,83000 | kr 1,83 |
| 10 | kr 1,27000 | kr 12,70 |
| 100 | kr 0,88610 | kr 88,61 |
| 500 | kr 0,70752 | kr 353,76 |
| 1 000 | kr 0,64815 | kr 648,15 |
| 2 000 | kr 0,59755 | kr 1 195,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,55438 | kr 2 217,52 |
| 8 000 | kr 0,51764 | kr 4 141,12 |
| 12 000 | kr 0,49877 | kr 5 985,24 |
| 20 000 | kr 0,47743 | kr 9 548,60 |
| 28 000 | kr 0,46473 | kr 13 012,44 |
| 40 000 | kr 0,45233 | kr 18 093,20 |
| 100 000 | kr 0,42493 | kr 42 493,00 |
| 200 000 | kr 0,40786 | kr 81 572,00 |
| Unit Price without VAT: | kr 1,83000 |
|---|---|
| Unit Price with VAT: | kr 2,28750 |










