
DEMSR-C12DK1KCAQL | |
|---|---|
DigiKey Part Number | 4265-DEMSR-C12DK1KCAQL-ND |
Manufacturer | |
Manufacturer Product Number | DEMSR-C12DK1KCAQL |
Description | SSD 512GB MSATA TLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 3.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 159,03000 | kr 3 159,03 |
| Unit Price without VAT: | kr 3 159,03000 |
|---|---|
| Unit Price with VAT: | kr 3 948,78750 |

