ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad
PG-VQFN-48-31 - Top View

TLE9877QXA20XUMA2

DigiKey Part Number
TLE9877QXA20XUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE9877QXA20XUMA2
Description
IC SOC MOTOR DRIVER 48VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M3 MOTIX™ Microcontroller IC FLASH (64kB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLE9877QXA20XUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Applications
-
Core Processor
ARM® Cortex®-M3
Program Memory Type
FLASH (64kB)
Controller Series
-
RAM Size
6K x 8
Interface
LIN, SSI, UART
Number of I/O
10
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 46 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

46In Stock
Ships from Rochester Electronics, LLC