
TLE9186QVWXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9186QVWXUMA1TR-ND - Tape & Reel (TR) 448-TLE9186QVWXUMA1CT-ND - Cut Tape (CT) 448-TLE9186QVWXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9186QVWXUMA1 |
Description | TLE9186QVWXUMA1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI PG-VQFN-32-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,09000 | kr 28,09 |
| 10 | kr 21,02100 | kr 210,21 |
| 25 | kr 19,24560 | kr 481,14 |
| 100 | kr 17,29630 | kr 1 729,63 |
| 250 | kr 16,36576 | kr 4 091,44 |
| 500 | kr 15,80506 | kr 7 902,53 |
| 1 000 | kr 15,34344 | kr 15 343,44 |
| 2 500 | kr 14,85628 | kr 37 140,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 14,56268 | kr 72 813,40 |
| Unit Price without VAT: | kr 28,09000 |
|---|---|
| Unit Price with VAT: | kr 35,11250 |


