PG-TSNP-21-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA38825XUMA1

DigiKey Part Number
448-TDA38825XUMA1TR-ND - Tape & Reel (TR)
448-TDA38825XUMA1CT-ND - Cut Tape (CT)
448-TDA38825XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA38825XUMA1
Description
IC REG BUCK ADJ 20A TSNP-21-1
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 21-PowerUFQFN
Datasheet
 Datasheet
EDA/CAD Models
TDA38825XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz, 800kHz, 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PG-TSNP-21-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 783
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 25,23000kr 25,23
10kr 18,79500kr 187,95
25kr 17,17120kr 429,28
100kr 15,39010kr 1 539,01
250kr 14,54100kr 3 635,25
500kr 14,02918kr 7 014,59
1 000kr 13,60765kr 13 607,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,08721kr 39 261,63
6 000kr 12,83245kr 76 994,70
Manufacturers Standard Package
Unit Price without VAT:kr 25,23000
Unit Price with VAT:kr 31,53750