SPB80N10L G is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1 600
Unit Price: kr 9,54684
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 8,65872
Datasheet

Similar


onsemi
In Stock: 149
Unit Price: kr 30,88000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 218
Unit Price: kr 24,34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


STMicroelectronics
In Stock: 1 392
Unit Price: kr 34,54000
Datasheet
N-Channel 100 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB80N10L G

DigiKey Part Number
SPB80N10LGINTR-ND - Tape & Reel (TR)
SPB80N10LGINCT-ND - Cut Tape (CT)
SPB80N10LGINDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB80N10L G
Description
MOSFET N-CH 100V 80A TO263-3
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 250W (Tc) Surface Mount PG-TO263-3-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
2V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3-2
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,17000kr 36,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 12,56996kr 12 569,96
2 000kr 11,96587kr 23 931,74
Manufacturers Standard Package
Unit Price without VAT:kr 36,17000
Unit Price with VAT:kr 45,21250