
SHIELDTLE9185V33TOBO1 | |
|---|---|
DigiKey Part Number | 448-SHIELDTLE9185V33TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | SHIELDTLE9185V33TOBO1 |
Description | THIS EVALUATION BOARD COMES WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TLE9185 Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | TLE9185 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 576,12000 | kr 576,12 |
| Unit Price without VAT: | kr 576,12000 |
|---|---|
| Unit Price with VAT: | kr 720,15000 |

