
F435MR07W1D7S8B11ABPSA1 | |
|---|---|
DigiKey Part Number | 448-F435MR07W1D7S8B11ABPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F435MR07W1D7S8B11ABPSA1 |
Description | MOSFET 4N-CH 650V 35A MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 650V 35A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 4 N-Channel (Full Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 35A | |
Rds On (Max) @ Id, Vgs | 39.4mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 4.45V @ 1.74mA | |
Gate Charge (Qg) (Max) @ Vgs | 141nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6950pF @ 400V | |
Power - Max | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 502,11000 | kr 502,11 |
| 24 | kr 361,66583 | kr 8 679,98 |
| Unit Price without VAT: | kr 502,11000 |
|---|---|
| Unit Price with VAT: | kr 627,63750 |





