FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O 66 MHz 6.5 ns 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25FL512SDPBHBC10

DigiKey Part Number
448-S25FL512SDPBHBC10-ND
Manufacturer
Manufacturer Product Number
S25FL512SDPBHBC10
Description
IC FLASH 512MBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O 66 MHz 6.5 ns 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
66 MHz
Write Cycle Time - Word, Page
750µs
Access Time
6.5 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-BGA (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:338
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 88,05000kr 88,05
10kr 81,83500kr 818,35
25kr 79,33840kr 1 983,46
50kr 77,45300kr 3 872,65
100kr 75,57450kr 7 557,45
338kr 72,31695kr 24 443,13
676kr 70,49646kr 47 655,61
1 014kr 69,44597kr 70 418,21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 88,05000
Unit Price with VAT:kr 110,06250