
MB90223PF-GT-372 | |
|---|---|
DigiKey Part Number | MB90223PF-GT-372-ND |
Manufacturer | |
Manufacturer Product Number | MB90223PF-GT-372 |
Description | IC MCU 16BIT 64KB MROM 120PQFP |
Customer Reference | |
Detailed Description | F²MC-16F F²MC-16F MB90220 Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) Mask ROM 120-QFP (28x28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Core Processor | F²MC-16F | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | EBI/EMI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 102 | |
Program Memory Size | ||
Program Memory Type | Mask ROM | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 120-QFP (28x28) | |
Package / Case | 120-BQFP | |
Base Product Number |

