KP275 XENSIV™ Pressure Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KP275PS2GOKITTOBO1

DigiKey Part Number
448-KP275PS2GOKITTOBO1-ND
Manufacturer
Manufacturer Product Number
KP275PS2GOKITTOBO1
Description
DIGITAL MAP PRESSURE SENSOR 2GO
Customer Reference
Detailed Description
KP275 XENSIV™ Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Pressure
Sensing Range
10 ~ 400kPa
Interface
SENT
Sensitivity
±3kPa
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
KP275
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.