
ISZ033N03LF2SATMA1 | |
|---|---|
DigiKey Part Number | 448-ISZ033N03LF2SATMA1TR-ND - Tape & Reel (TR) 448-ISZ033N03LF2SATMA1CT-ND - Cut Tape (CT) 448-ISZ033N03LF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISZ033N03LF2SATMA1 |
Description | ISZ033N03LF2SATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta), 109A (Tc) 3W (Ta), 71W (Tc) Surface Mount PG-TSDSON-8 FL |
Datasheet | Datasheet |
EDA/CAD Models | ISZ033N03LF2SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.35V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1415 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8 FL | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 13,76000 | kr 13,76 |
| 10 | kr 8,63000 | kr 86,30 |
| 100 | kr 5,69840 | kr 569,84 |
| 500 | kr 4,43962 | kr 2 219,81 |
| 1 000 | kr 4,03458 | kr 4 034,58 |
| 2 000 | kr 3,69367 | kr 7 387,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,93184 | kr 14 659,20 |
| 10 000 | kr 2,77079 | kr 27 707,90 |
| Unit Price without VAT: | kr 13,76000 |
|---|---|
| Unit Price with VAT: | kr 17,20000 |

