
TNPU060315K0AYEA00 | |
|---|---|
DigiKey Part Number | 541-TNPU060315K0AYEA00TR-ND - Tape & Reel (TR) 541-TNPU060315K0AYEA00CT-ND - Cut Tape (CT) 541-TNPU060315K0AYEA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU060315K0AYEA00 |
Description | TNPU0603 15K 0.05% T-13 ET1 E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,87000 | kr 12,87 |
| 10 | kr 10,65400 | kr 106,54 |
| 25 | kr 9,88200 | kr 247,05 |
| 50 | kr 9,34740 | kr 467,37 |
| 100 | kr 8,85690 | kr 885,69 |
| 250 | kr 8,27720 | kr 2 069,30 |
| 500 | kr 7,88882 | kr 3 944,41 |
| 1 000 | kr 7,60288 | kr 7 602,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 7,36324 | kr 36 816,20 |
| 10 000 | kr 7,11845 | kr 71 184,50 |
| Unit Price without VAT: | kr 12,87000 |
|---|---|
| Unit Price with VAT: | kr 16,08750 |

