Motor Driver IGBT I2C, RS-232, SPI 48-QFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRMCK371TR

DigiKey Part Number
IRMCK371TR-ND - Tape & Reel (TR)
IRMCK371CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRMCK371TR
Description
IC MTRDRV 1.62-1.98/3-3.6V 48QFP
Customer Reference
Detailed Description
Motor Driver IGBT I2C, RS-232, SPI 48-QFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
AC, Synchronous
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
I2C, RS-232, SPI
Technology
IGBT
Step Resolution
-
Applications
Appliance
Current - Output
-
Voltage - Supply
1.62V ~ 1.98V, 3V ~ 3.6V
Voltage - Load
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-QFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 144
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 58,80000kr 58,80
10kr 45,03900kr 450,39
25kr 41,59920kr 1 039,98
100kr 37,81890kr 3 781,89
250kr 36,01716kr 9 004,29
500kr 34,93104kr 17 465,52
1 000kr 34,03701kr 34 037,01
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 33,30123kr 66 602,46
Manufacturers Standard Package
Unit Price without VAT:kr 58,80000
Unit Price with VAT:kr 73,50000