Diode 40 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10MQ040NTRPBF

DigiKey Part Number
10MQ040NPBFTR-ND - Tape & Reel (TR)
10MQ040NPBFCT-ND - Cut Tape (CT)
10MQ040NPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10MQ040NTRPBF
Description
DIODE SCHOTTKY 40V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
38pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28 321
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,62000kr 9,62
10kr 6,02300kr 60,23
100kr 3,92820kr 392,82
500kr 3,02748kr 1 513,74
1 000kr 2,73731kr 2 737,31
2 000kr 2,49314kr 4 986,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 500kr 2,19067kr 16 430,02
15 000kr 2,10214kr 31 532,10
22 500kr 1,93618kr 43 564,05
Manufacturers Standard Package
Unit Price without VAT:kr 9,62000
Unit Price with VAT:kr 12,02500