N-Channel 25 V 34A (Ta), 180A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount DIRECTFET™ MX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 34A (Ta), 180A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount DIRECTFET™ MX
DirectFET™ Isometric MX_B

IRF6715MTRPBF

DigiKey Part Number
IRF6715MTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF6715MTRPBF
Description
MOSFET N-CH 25V 34A DIRECTFET
Customer Reference
Detailed Description
N-Channel 25 V 34A (Ta), 180A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount DIRECTFET™ MX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 34A, 10V
Vgs(th) (Max) @ Id
2.4V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5340 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 78W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MX
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types