
IR3820AMTRPBF | |
|---|---|
DigiKey Part Number | IR3820AMTRPBFTR-ND - Tape & Reel (TR) IR3820AMTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IR3820AMTRPBF |
Description | IC REG BUCK ADJ 14A PQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 14A 15-PowerVQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 34,58000 | kr 34,58 |
| 10 | kr 29,36900 | kr 293,69 |
| 25 | kr 27,51560 | kr 687,89 |
| 100 | kr 24,94160 | kr 2 494,16 |
| 250 | kr 23,37540 | kr 5 843,85 |
| 500 | kr 22,25714 | kr 11 128,57 |
| 1 000 | kr 21,19344 | kr 21 193,44 |
| Unit Price without VAT: | kr 34,58000 |
|---|---|
| Unit Price with VAT: | kr 43,22500 |

