Similar

IR2170S | |
|---|---|
DigiKey Part Number | IR2170S-ND |
Manufacturer | |
Manufacturer Product Number | IR2170S |
Description | IC CURRENT SENSE 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Regulator 1mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 9.5V ~ 20V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


