
IPP70N04S406AKSA1 | |
|---|---|
DigiKey Part Number | 2156-IPP70N04S406AKSA1-448-ND |
Manufacturer | |
Manufacturer Product Number | IPP70N04S406AKSA1 |
Description | MOSFET_(20V,40V) |
Customer Reference | |
Detailed Description | N-Channel 40 V 70A (Tc) 58W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 32 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 58W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 207 | kr 14,57396 | kr 3 016,81 |
| Unit Price without VAT: | kr 14,57396 |
|---|---|
| Unit Price with VAT: | kr 18,21745 |

