


IPG20N10S4L22ATMA1 | |
|---|---|
DigiKey Part Number | IPG20N10S4L22ATMA1TR-ND - Tape & Reel (TR) IPG20N10S4L22ATMA1CT-ND - Cut Tape (CT) IPG20N10S4L22ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N10S4L22ATMA1 |
Description | MOSFET 2N-CH 100V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 20A 60W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N10S4L22ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 27nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1755pF @ 25V | |
Power - Max | 60W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 22,99000 | kr 22,99 |
| 10 | kr 14,75800 | kr 147,58 |
| 100 | kr 10,06530 | kr 1 006,53 |
| 500 | kr 8,05762 | kr 4 028,81 |
| 1 000 | kr 7,88983 | kr 7 889,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 6,44594 | kr 32 229,70 |
| Unit Price without VAT: | kr 22,99000 |
|---|---|
| Unit Price with VAT: | kr 28,73750 |













