Mosfet Array 55V 20A 65W Surface Mount PG-TDSON-8-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 55V 20A 65W Surface Mount PG-TDSON-8-4
PG-TDSON-8-4

IPG20N06S2L35ATMA1

DigiKey Part Number
IPG20N06S2L35ATMA1TR-ND - Tape & Reel (TR)
IPG20N06S2L35ATMA1CT-ND - Cut Tape (CT)
IPG20N06S2L35ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPG20N06S2L35ATMA1
Description
MOSFET 2N-CH 55V 20A 8TDSON
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Mosfet Array 55V 20A 65W Surface Mount PG-TDSON-8-4
Datasheet
 Datasheet
EDA/CAD Models
IPG20N06S2L35ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
55V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
35mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2V @ 27µA
Gate Charge (Qg) (Max) @ Vgs
23nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
790pF @ 25V
Power - Max
65W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PG-TDSON-8-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 603
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,94000kr 21,94
10kr 14,01800kr 140,18
100kr 9,48800kr 948,80
500kr 7,54714kr 3 773,57
1 000kr 6,92303kr 6 923,03
2 000kr 6,49731kr 12 994,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 5,83047kr 29 152,35
10 000kr 5,47988kr 54 798,80
15 000kr 5,30828kr 79 624,20
Manufacturers Standard Package
Unit Price without VAT:kr 21,94000
Unit Price with VAT:kr 27,42500