N-Channel 800 V 6A (Tc) 45W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD80R900P7ATMA1

DigiKey Part Number
IPD80R900P7ATMA1TR-ND - Tape & Reel (TR)
IPD80R900P7ATMA1CT-ND - Cut Tape (CT)
IPD80R900P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD80R900P7ATMA1
Description
MOSFET N-CH 800V 6A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 6A (Tc) 45W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
EDA/CAD Models
IPD80R900P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
900mOhm @ 2.2A, 10V
Vgs(th) (Max) @ Id
3.5V @ 110µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 500 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,57000kr 18,57
10kr 11,82400kr 118,24
100kr 7,93140kr 793,14
500kr 6,26314kr 3 131,57
1 000kr 5,72630kr 5 726,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,53721kr 11 343,02
5 000kr 4,23075kr 21 153,75
Manufacturers Standard Package
Unit Price without VAT:kr 18,57000
Unit Price with VAT:kr 23,21250