N-Channel 30 V 50A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD050N03LGATMA1

DigiKey Part Number
IPD050N03LGATMA1TR-ND - Tape & Reel (TR)
IPD050N03LGATMA1CT-ND - Cut Tape (CT)
IPD050N03LGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD050N03LGATMA1
Description
MOSFET N-CH 30V 50A TO252-3
Customer Reference
Detailed Description
N-Channel 30 V 50A (Tc) 68W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
EDA/CAD Models
IPD050N03LGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 283
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,66000kr 13,66
10kr 8,60100kr 86,01
100kr 5,70800kr 570,80
500kr 4,46444kr 2 232,22
1 000kr 4,06431kr 4 064,31
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,63108kr 9 077,70
5 000kr 3,36335kr 16 816,75
7 500kr 3,22697kr 24 202,28
12 500kr 3,13878kr 39 234,75
Manufacturers Standard Package
Unit Price without VAT:kr 13,66000
Unit Price with VAT:kr 17,07500