
IMT40R025M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMT40R025M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMT40R025M2HXTMA1CT-ND - Cut Tape (CT) 448-IMT40R025M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT40R025M2HXTMA1 |
Description | SIC-MOS |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 9A (Ta), 68A (Tc) 3.8W (Ta), 214W (Tc) Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IMT40R025M2HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 32.1mOhm @ 15.7A, 18V | |
Vgs(th) (Max) @ Id | 5.6V @ 5.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 1690 pF @ 200 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 214W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,67000 | kr 94,67 |
| 10 | kr 64,77700 | kr 647,77 |
| 100 | kr 47,86160 | kr 4 786,16 |
| 500 | kr 46,81192 | kr 23 405,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 38,24509 | kr 76 490,18 |
| Unit Price without VAT: | kr 94,67000 |
|---|---|
| Unit Price with VAT: | kr 118,33750 |

