
IMC101TF048XUMA1 | |
|---|---|
DigiKey Part Number | 448-IMC101TF048XUMA1TR-ND - Tape & Reel (TR) 448-IMC101TF048XUMA1CT-ND - Cut Tape (CT) 448-IMC101TF048XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC101TF048XUMA1 |
Description | PMSM/BLDC MOTOR CONTROLLER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS Analog, PWM PG-LQFP-48-10 |
Datasheet | Datasheet |
EDA/CAD Models | IMC101TF048XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | AC, Synchronous | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Home Appliance | |
Current - Output | 50mA | |
Voltage - Supply | 5.5V ~ 40V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | PG-LQFP-48-10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,90000 | kr 38,90 |
| 10 | kr 29,33900 | kr 293,39 |
| 25 | kr 26,96080 | kr 674,02 |
| 100 | kr 24,34450 | kr 2 434,45 |
| 250 | kr 23,09720 | kr 5 774,30 |
| 500 | kr 22,34558 | kr 11 172,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 21,41674 | kr 32 125,11 |
| 3 000 | kr 20,96230 | kr 62 886,90 |
| 4 500 | kr 20,73470 | kr 93 306,15 |
| Unit Price without VAT: | kr 38,90000 |
|---|---|
| Unit Price with VAT: | kr 48,62500 |

