Similar

IGD01N120H2BUMA1 | |
|---|---|
DigiKey Part Number | IGD01N120H2BUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IGD01N120H2BUMA1 |
Description | IGBT 1200V 3.2A TO252-3 |
Customer Reference | |
Detailed Description | IGBT 1200 V 3.2 A 28 W Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 3.2 A | |
Current - Collector Pulsed (Icm) | 3.5 A | |
Vce(on) (Max) @ Vge, Ic | 2.8V @ 15V, 1A | |
Power - Max | 28 W | |
Switching Energy | 140µJ | |
Input Type | Standard | |
Gate Charge | 8.6 nC | |
Td (on/off) @ 25°C | 13ns/370ns | |
Test Condition | 800V, 1A, 241Ohm, 15V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | PG-TO252-3-11 | |
Base Product Number |



