New Product
Converter Offline Flyback Topology 125kHz PG-DSO-12-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE5GR4780AG1XUMA1

DigiKey Part Number
448-ICE5GR4780AG1XUMA1TR-ND - Tape & Reel (TR)
448-ICE5GR4780AG1XUMA1CT-ND - Cut Tape (CT)
448-ICE5GR4780AG1XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ICE5GR4780AG1XUMA1
Description
COOLSET
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 125kHz PG-DSO-12-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 32V
Duty Cycle
75%
Frequency - Switching
125kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width), 12 Leads
Supplier Device Package
PG-DSO-12-24
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,86000kr 11,86
10kr 8,55300kr 85,53
25kr 7,73920kr 193,48
100kr 6,84170kr 684,17
250kr 6,41252kr 1 603,13
500kr 6,15382kr 3 076,91
1 000kr 5,94095kr 5 940,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 5,71620kr 14 290,50
5 000kr 5,58078kr 27 903,90
7 500kr 5,51295kr 41 347,12
12 500kr 5,43782kr 67 972,75
17 500kr 5,39391kr 94 393,43
Manufacturers Standard Package
Unit Price without VAT:kr 11,86000
Unit Price with VAT:kr 14,82500