
EVALBDPSDDTOLLTOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALBDPSDDTOLLTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALBDPSDDTOLLTOBO1 |
Description | EVAL BOARD FOR BAS3010B |
Customer Reference | |
Detailed Description | BAS3010B, IPT015N10N5 - MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | BAS3010B, IPT015N10N5 | |
Primary Attributes | 36V ~ 75V Operating Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

