
ESD249B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD249B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) ESD249B1W0201E6327XTSA1CT-ND - Cut Tape (CT) ESD249B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD249B1W0201E6327XTSA1 |
Description | TVS DIODE 18VWM 23VC WLL-2-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount WLL-2-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD249B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 23V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 72W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.2pF @ 1GHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,21000 | kr 1,21 |
| 10 | kr 0,85400 | kr 8,54 |
| 100 | kr 0,34170 | kr 34,17 |
| 500 | kr 0,32164 | kr 160,82 |
| 1 000 | kr 0,29148 | kr 291,48 |
| 2 000 | kr 0,28646 | kr 572,92 |
| 5 000 | kr 0,28143 | kr 1 407,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | kr 0,27138 | kr 4 070,70 |
| 30 000 | kr 0,26595 | kr 7 978,50 |
| 45 000 | kr 0,19468 | kr 8 760,60 |
| Unit Price without VAT: | kr 1,21000 |
|---|---|
| Unit Price with VAT: | kr 1,51250 |

