
ESD201B203LRHE6327XTSA1 | |
|---|---|
DigiKey Part Number | ESD201B203LRHE6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD201B203LRHE6327XTSA1 |
Description | TVS DIODE 5.5VWM 12.1V PGTSLP3 |
Customer Reference | |
Detailed Description | 12.1V (Typ) Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-3 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 5pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case SC-101, SOT-883 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.1V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A (8/20µs) |

