
DZ1070N22KHPSA3 | |
|---|---|
DigiKey Part Number | 448-DZ1070N22KHPSA3-ND |
Manufacturer | |
Manufacturer Product Number | DZ1070N22KHPSA3 |
Description | DIODE STD 2200V 1100A MODULE |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 2200 V 1100A Chassis Mount Module |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 mA @ 2200 V |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Module |
Voltage - DC Reverse (Vr) (Max) 2200 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.11 V @ 3000 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 407,09000 | kr 4 407,09 |
| Unit Price without VAT: | kr 4 407,09000 |
|---|---|
| Unit Price with VAT: | kr 5 508,86250 |

