Image for CYW89570CFFBGT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW89570CFFBGT

DigiKey Part Number
448-CYW89570CFFBGTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW89570CFFBGT
Description
IC RF TXRX BLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only Bluetooth 802.11ax 2.4GHz ~ 5GHz
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx Only
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 121,69709kr 182 545,64
Manufacturers Standard Package
Unit Price without VAT:kr 121,69709
Unit Price with VAT:kr 152,12136