
CYPM1115-48LQXI | |
|---|---|
DigiKey Part Number | 448-CYPM1115-48LQXI-ND |
Manufacturer | |
Manufacturer Product Number | CYPM1115-48LQXI |
Description | EZ-PD PMG1-B1 WITH RP AND RD IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ USB Type C Microcontroller IC FLASH (128kB), ROM (32kB) 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (128kB), ROM (32kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | GPIO, I2C, LINbus, SPI, UART, USB | |
Number of I/O | 21 | |
Voltage - Supply | 4V ~ 24V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-UFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 38,60000 | kr 38,60 |
| 10 | kr 29,33900 | kr 293,39 |
| 25 | kr 27,00920 | kr 675,23 |
| 100 | kr 24,45210 | kr 2 445,21 |
| 490 | kr 23,00304 | kr 11 271,49 |
| Unit Price without VAT: | kr 38,60000 |
|---|---|
| Unit Price with VAT: | kr 48,25000 |


