
CYBLE-333073-02 | |
|---|---|
DigiKey Part Number | 448-CYBLE-333073-02TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYBLE-333073-02 |
Description | RF TXRX MOD BT ISM>1GHZSMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 6Mbps | |
Power - Output | 12dBm | |
Sensitivity | -94.5dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW20835 | |
Memory Size | 512kB Flash, 384kB RAM | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Receiving | 8mA | |
Current - Transmitting | 18mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 45-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 47,03306 | kr 23 516,53 |
| 1 000 | kr 45,30458 | kr 45 304,58 |
| 1 500 | kr 44,34039 | kr 66 510,58 |
| Unit Price without VAT: | kr 47,03306 |
|---|---|
| Unit Price with VAT: | kr 58,79133 |

