
CY62167EV18LL-55BVXIT | |
|---|---|
DigiKey Part Number | 448-CY62167EV18LL-55BVXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62167EV18LL-55BVXIT |
Description | IC SRAM 16MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 1.65V ~ 2.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 125,28211 | kr 250 564,22 |
| Unit Price without VAT: | kr 125,28211 |
|---|---|
| Unit Price with VAT: | kr 156,60264 |

