SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62167EV18LL-55BVXI

DigiKey Part Number
CY62167EV18LL-55BVXI-ND
Manufacturer
Manufacturer Product Number
CY62167EV18LL-55BVXI
Description
IC SRAM 16MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
1.65V ~ 2.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 163,65000kr 163,65
10kr 151,78700kr 1 517,87
25kr 147,05600kr 3 676,40
50kr 143,49240kr 7 174,62
100kr 139,95760kr 13 995,76
480kr 132,12504kr 63 420,02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 163,65000
Unit Price with VAT:kr 204,56250