CY62167DV30LL-70BVIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 412
Unit Price: kr 193,09000
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 70 ns 48-VFBGA (8x9.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62167DV30LL-70BVIT

DigiKey Part Number
448-CY62167DV30LL-70BVITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62167DV30LL-70BVIT
Description
IC SRAM 16MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 70 ns 48-VFBGA (8x9.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (8x9.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types