
CY22394FXC | |
|---|---|
DigiKey Part Number | CY22394FXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22394FXC |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz, 400MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22394FXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes with Bypass | |
Input | LVTTL, Crystal | |
Output | CMOS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz, 400MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 135,69000 | kr 135,69 |
| 10 | kr 107,50500 | kr 1 075,05 |
| 96 | kr 92,90479 | kr 8 918,86 |
| 192 | kr 92,16661 | kr 17 695,99 |
| Unit Price without VAT: | kr 135,69000 |
|---|---|
| Unit Price with VAT: | kr 169,61250 |

